



UPT2E271MHD | |
|---|---|
DigiKey Part Number | 493-11175-ND |
Manufacturer | |
Manufacturer Product Number | UPT2E271MHD |
Description | CAP ALUM 270UF 20% 250V RADIAL |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 270 µF 250 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPT2E271MHD Models |
Category | Operating Temperature -25°C ~ 105°C |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 950 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.52 A @ 10 kHz |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.709" Dia (18.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.634" (41.50mm) |
Voltage - Rated 250 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,11000 € | 4,11 € |
| 10 | 2,81700 € | 28,17 € |
| 50 | 2,28120 € | 114,06 € |
| 100 | 2,11210 € | 211,21 € |
| 500 | 1,82168 € | 910,84 € |
| 1.000 | 1,73036 € | 1.730,36 € |
| 2.500 | 1,63302 € | 4.082,55 € |
| 5.000 | 1,57376 € | 7.868,80 € |
| Unit Price without VAT: | 4,11000 € |
|---|---|
| Unit Price with VAT: | 4,89090 € |

