



UPT2D820MHD1TO | |
|---|---|
DigiKey Part Number | 493-12268-1-ND - Cut Tape (CT) 493-12268-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPT2D820MHD1TO |
Description | CAP ALUM 82UF 20% 200V RADIAL TH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 82 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPT2D820MHD1TO Models |
Category | Operating Temperature -25°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ Low Frequency 410 mA @ 120 Hz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 200 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UCY2D820MHD1TO | Nichicon | 1.754 | 493-4811-1-ND | 1,44000 € | Upgrade |
| UCY2E820MHD9TO | Nichicon | 158 | 493-13312-1-ND | 1,84000 € | Upgrade |
| UPT2D820MHD | Nichicon | 1.049 | 493-17166-ND | 1,59000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,58000 € | 1,58 € |
| 10 | 1,02900 € | 10,29 € |
| 50 | 0,79960 € | 39,98 € |
| 100 | 0,72710 € | 72,71 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,60240 € | 301,20 € |
| 1.000 | 0,56316 € | 563,16 € |
| 1.500 | 0,54335 € | 815,02 € |
| 2.500 | 0,52127 € | 1.303,17 € |
| 3.500 | 0,50829 € | 1.779,02 € |
| 5.000 | 0,49576 € | 2.478,80 € |
| Unit Price without VAT: | 1,58000 € |
|---|---|
| Unit Price with VAT: | 1,88020 € |

