



UPT2D331MHD | |
|---|---|
DigiKey Part Number | 493-11312-ND |
Manufacturer | |
Manufacturer Product Number | UPT2D331MHD |
Description | CAP ALUM 330UF 20% 200V RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 330 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPT2D331MHD Models |
Category | Operating Temperature -25°C ~ 105°C |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.01 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.616 A @ 10 kHz |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.709" Dia (18.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.476" (37.50mm) |
Voltage - Rated 200 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,59000 € | 3,59 € |
| 10 | 2,44200 € | 24,42 € |
| 50 | 1,96540 € | 98,27 € |
| 250 | 1,65476 € | 413,69 € |
| 500 | 1,55706 € | 778,53 € |
| 1.000 | 1,47590 € | 1.475,90 € |
| 2.500 | 1,38939 € | 3.473,47 € |
| 5.000 | 1,33672 € | 6.683,60 € |
| Unit Price without VAT: | 3,59000 € |
|---|---|
| Unit Price with VAT: | 4,27210 € |

