UPS2W330MRD6 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nichicon
In Stock: 17
Unit Price: 3,06000 €
Datasheet

Similar


Nichicon
In Stock: 233
Unit Price: 2,38000 €
Datasheet

Similar


Nichicon
In Stock: 494
Unit Price: 2,03000 €
Datasheet

Similar


Nichicon
In Stock: 1.199
Unit Price: 2,02000 €
Datasheet

Similar


Nichicon
In Stock: 300
Unit Price: 2,00000 €
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: 2,20000 €
Datasheet

Similar


Panasonic Industry
In Stock: 3.450
Unit Price: 2,69000 €
Datasheet

Similar


Panasonic Industry
In Stock: 263
Unit Price: 2,53000 €
Datasheet

Similar


Panasonic Industry
In Stock: 15
Unit Price: 2,75000 €
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: 2,86000 €
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: 0,93800 €
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: 0,91990 €
Datasheet

Similar


Panasonic Industry
In Stock: 2.479
Unit Price: 2,43000 €
Datasheet

Similar


Panasonic Industry
In Stock: 1.198
Unit Price: 2,48000 €
Datasheet
33 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
33 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UPS2W330MRD6

DigiKey Part Number
493-5682-ND
Manufacturer
Manufacturer Product Number
UPS2W330MRD6
Description
CAP ALUM 33UF 20% 450V RADIAL TH
Customer Reference
Detailed Description
33 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UPS2W330MRD6 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
450 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
145 mA @ 120 Hz
Ripple Current @ High Frequency
232 mA @ 10 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
0.787" Dia (20.00mm)
Height - Seated (Max)
1.299" (33.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes