UPS2V3R3MPD1TD is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Nichicon
In Stock: 346
Unit Price: 0,65000 €
Datasheet

MFR Recommended


Nichicon
In Stock: 19.872
Unit Price: 0,53000 €
Datasheet

Upgrade


Nichicon
In Stock: 492
Unit Price: 0,66000 €
Datasheet
3.3 µF 350 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3.3 µF 350 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UPS2V3R3MPD1TD

DigiKey Part Number
493-5416-1-ND - Cut Tape (CT)
493-5416-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UPS2V3R3MPD1TD
Description
CAP ALUM 3.3UF 20% 350V RADIAL
Customer Reference
Detailed Description
3.3 µF 350 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UPS2V3R3MPD1TD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
350 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
38 mA @ 120 Hz
Ripple Current @ High Frequency
60.8 mA @ 10 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.689" (17.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes