



UPS2V2R2MPD1TD | |
|---|---|
DigiKey Part Number | 493-5415-1-ND - Cut Tape (CT) 493-5415-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPS2V2R2MPD1TD |
Description | CAP ALUM 2.2UF 20% 350V RADIAL |
Customer Reference | |
Detailed Description | 2.2 µF 350 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPS2V2R2MPD1TD Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ Low Frequency 31 mA @ 120 Hz |
Part Status Obsolete | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.689" (17.50mm) |
Voltage - Rated 350 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UVZ2W2R2MPD | Nichicon | 1.479 | 493-1455-ND | 0,54000 € | MFR Recommended |
| UPJ2V2R2MPD1TD | Nichicon | 230 | 493-5173-1-ND | 0,78000 € | Upgrade |
| UPM2G2R2MPD1TD | Nichicon | 175 | 493-12054-1-ND | 0,83000 € | Upgrade |
| UPS2G2R2MPD1TD | Nichicon | 1.305 | 493-5412-1-ND | 0,45000 € | Upgrade |
| UPW2G2R2MPD1TD | Nichicon | 286 | 493-11886-1-ND | 0,67000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,44000 € | 0,44 € |
| 10 | 0,27200 € | 2,72 € |
| 50 | 0,20140 € | 10,07 € |
| 100 | 0,17900 € | 17,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,14002 € | 70,01 € |
| Unit Price without VAT: | 0,44000 € |
|---|---|
| Unit Price with VAT: | 0,52360 € |

