Direct
Direct
MFR Recommended
Similar
Similar
Similar
Similar
Upgrade
Upgrade
Similar
Similar
Similar
Similar




UPS2V220MHD | |
|---|---|
DigiKey Part Number | UPS2V220MHD-ND |
Manufacturer | |
Manufacturer Product Number | UPS2V220MHD |
Description | CAP ALUM 22UF 20% 350V RADIAL TH |
Customer Reference | |
Detailed Description | 22 µF 350 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPS2V220MHD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 130 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 208 mA @ 10 kHz |
Part Status Obsolete | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 350 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPS2V220MHD1TN | Nichicon | 669 | 493-5414-1-ND | 1,23000 € | Direct |
| UPW2V220MHD | Nichicon | 9 | 493-2049-ND | 1,34000 € | Direct |
| UCS2W220MHD | Nichicon | 5.687 | 493-5884-ND | 1,37000 € | MFR Recommended |
| UCY2V220MHD3 | Nichicon | 0 | UCY2V220MHD3-ND | 0,38262 € | Similar |
| UCY2V220MPD | Nichicon | 6.132 | 493-16295-ND | 1,32000 € | Similar |












