



UPS2G220MHD1TN | |
|---|---|
DigiKey Part Number | 493-5411-1-ND - Cut Tape (CT) 493-5411-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPS2G220MHD1TN |
Description | CAP ALUM 22UF 20% 400V RADIAL TH |
Customer Reference | |
Detailed Description | 22 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPS2G220MHD1TN Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 110 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 176 mA @ 10 kHz |
Part Status Obsolete | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 400 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPW2G220MHD1TN | Nichicon | 106 | 493-12243-1-ND | 1,56000 € | Direct |
| UCS2W220MHD | Nichicon | 5.929 | 493-5884-ND | 1,37000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,35000 € | 1,35 € |
| 10 | 0,87300 € | 8,73 € |
| 50 | 0,67520 € | 33,76 € |
| 100 | 0,61250 € | 61,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,52408 € | 131,02 € |
| Unit Price without VAT: | 1,35000 € |
|---|---|
| Unit Price with VAT: | 1,60650 € |

