MFR Recommended
Similar




UPS2F101MHD | |
|---|---|
DigiKey Part Number | 493-5668-ND |
Manufacturer | |
Manufacturer Product Number | UPS2F101MHD |
Description | CAP ALUM 100UF 20% 315V RADIAL |
Customer Reference | |
Detailed Description | 100 µF 315 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPS2F101MHD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 285 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 456 mA @ 10 kHz |
Part Status Obsolete | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.709" Dia (18.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.654" (42.00mm) |
Voltage - Rated 315 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UCS2V101MHD | Nichicon | 0 | 493-14942-ND | 2,73000 € | MFR Recommended |
| UVZ2F101MHD | Nichicon | 417 | 493-1431-ND | 2,52000 € | Similar |



