



UPS2F010MPD1TD | |
|---|---|
DigiKey Part Number | 493-5404-1-ND - Cut Tape (CT) 493-5404-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPS2F010MPD1TD |
Description | CAP ALUM 1UF 20% 315V RADIAL TH |
Customer Reference | |
Detailed Description | 1 µF 315 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPS2F010MPD1TD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 315 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 16 mA @ 120 Hz | |
Ripple Current @ High Frequency | 25.6 mA @ 10 kHz | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.512" (13.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,32000 € | 0,32 € |
| 10 | 0,19400 € | 1,94 € |
| 50 | 0,14180 € | 7,09 € |
| 100 | 0,12530 € | 12,53 € |
| 500 | 0,09674 € | 48,37 € |
| Unit Price without VAT: | 0,32000 € |
|---|---|
| Unit Price with VAT: | 0,38080 € |

