MFR Recommended
Upgrade
Direct




UPS2E470MHD1TN | |
|---|---|
DigiKey Part Number | 493-5401-1-ND - Cut Tape (CT) 493-5401-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPS2E470MHD1TN |
Description | CAP ALUM 47UF 20% 250V RADIAL TH |
Customer Reference | |
Detailed Description | 47 µF 250 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPS2E470MHD1TN Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 230 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 368 mA @ 10 kHz |
Part Status Obsolete | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 250 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UCY2G470MHD | Nichicon | 1.160 | 493-14463-ND | 2,41000 € | MFR Recommended |
| UCS2G470MHD1TN | Nichicon | 219 | 493-13291-1-ND | 2,21000 € | Upgrade |
| 860241180004 | Würth Elektronik | 61 | 732-9330-1-ND | 2,07000 € | Direct |




