


FAD1-12025CBLW12 | |
|---|---|
DigiKey Part Number | Q639-ND |
Manufacturer | |
Manufacturer Product Number | FAD1-12025CBLW12 |
Description | FAN AXIAL 120X25.5MM 12VDC WIRE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 120mm L x 120mm H Ball 71.8 CFM (2.01m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 120mm L x 120mm H | |
Width | 25.50mm | |
Air Flow | 71.8 CFM (2.01m³/min) | |
Static Pressure | 0.093 in H2O (23.2 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | - | |
Noise | 34.4dB(A) | |
Power (Watts) | 1.8 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, cURus, TUV | |
Weight | 0.344 lb (156.04 g) | |
Current Rating (Amps) | 0.150A | |
Voltage Range | 10.8 ~ 13.2VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,88000 € | 13,88 € |
| 10 | 11,21500 € | 112,15 € |
| 30 | 10,03133 € | 300,94 € |
| 50 | 9,51240 € | 475,62 € |
| 100 | 8,84460 € | 884,46 € |
| 250 | 8,51996 € | 2.129,99 € |
| Unit Price without VAT: | 13,88000 € |
|---|---|
| Unit Price with VAT: | 16,51720 € |














