



UPS2C330MHD1TO | |
|---|---|
DigiKey Part Number | 493-5386-1-ND - Cut Tape (CT) 493-5386-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPS2C330MHD1TO |
Description | CAP ALUM 33UF 20% 160V RADIAL TH |
Customer Reference | |
Detailed Description | 33 µF 160 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPS2C330MHD1TO Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 180 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 288 mA @ 10 kHz |
Part Status Obsolete | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.866" (22.00mm) |
Voltage - Rated 160 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPW2C330MHD1TO | Nichicon | 48 | 493-11998-1-ND | 0,87000 € | Direct |
| UVZ2E330MHD | Nichicon | 286 | 493-1417-ND | 0,85000 € | MFR Recommended |
| UCS2E330MHD1TO | Nichicon | 484 | 493-4746-1-ND | 1,36000 € | Upgrade |
| UCY2E330MHD3TO | Nichicon | 223 | 493-4816-1-ND | 1,12000 € | Upgrade |
| UCY2V330MHD1TO | Nichicon | 690 | 493-4837-1-ND | 1,36000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,69000 € | 0,69 € |
| 10 | 0,43500 € | 4,35 € |
| 50 | 0,32700 € | 16,35 € |
| 100 | 0,29280 € | 29,28 € |
| Unit Price without VAT: | 0,69000 € |
|---|---|
| Unit Price with VAT: | 0,82110 € |

