Parametric Equivalent
Parametric Equivalent

UPS2A470MPD1AA | |
|---|---|
DigiKey Part Number | UPS2A470MPD1AA-ND |
Manufacturer | |
Manufacturer Product Number | UPS2A470MPD1AA |
Description | CAP ALUM 100V POLAR |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 47 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 71.4 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 420 mA @ 100 kHz |
Part Status Active | Impedance 370 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 100 V | Height - Seated (Max) 0.689" (17.50mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPS2A470MPD | Nichicon | 4.444 | 493-15865-ND | 0,52000 € | Parametric Equivalent |
| UPS2A470MPD1TD | Nichicon | 9.524 | 493-11734-1-ND | 0,52000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.200 | 0,13192 € | 158,30 € |
| Unit Price without VAT: | 0,13192 € |
|---|---|
| Unit Price with VAT: | 0,15698 € |


