



UPS1J222MHD | |
|---|---|
DigiKey Part Number | 493-11151-ND |
Manufacturer | |
Manufacturer Product Number | UPS1J222MHD |
Description | CAP ALUM 2200UF 20% 63V RADIAL |
Customer Reference | |
Detailed Description | 2200 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPS1J222MHD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.844 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.12 A @ 100 kHz |
Part Status Not For New Designs | Impedance 32 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.709" Dia (18.00mm) |
Voltage - Rated 63 V | Height - Seated (Max) 1.654" (42.00mm) |
Lifetime @ Temp. 3000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAL215058222E3 | Vishay Beyschlag/Draloric/BC Components | 323 | MAL215058222E3-ND | 5,22000 € | Upgrade |
| MAL215068222E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL215068222E3-ND | 2,42948 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,75000 € | 2,75 € |
| 10 | 1,84900 € | 18,49 € |
| 50 | 1,47080 € | 73,54 € |
| 200 | 1,25270 € | 250,54 € |
| 600 | 1,12892 € | 677,35 € |
| 1.000 | 1,08265 € | 1.082,65 € |
| 2.600 | 1,01141 € | 2.629,67 € |
| 5.000 | 0,97219 € | 4.860,95 € |
| Unit Price without VAT: | 2,75000 € |
|---|---|
| Unit Price with VAT: | 3,27250 € |

