Similar
Similar
Similar
Parametric Equivalent




UPS1H3R3MDD | |
|---|---|
DigiKey Part Number | 493-15841-ND |
Manufacturer | |
Manufacturer Product Number | UPS1H3R3MDD |
Description | CAP ALUM 3.3UF 20% 50V RADIAL TH |
Customer Reference | |
Detailed Description | 3.3 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPS1H3R3MDD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 11.05 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 65 mA @ 100 kHz |
Part Status Obsolete | Impedance 3.9 Ohms |
Capacitance | Lead Spacing 0.079" (2.00mm) |
Tolerance ±20% | Size / Dimension 0.197" Dia (5.00mm) |
Voltage - Rated 50 V | Height - Seated (Max) 0.492" (12.50mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEU-FC1H3R3 | Panasonic Industry | 3.697 | P10314-ND | 0,33000 € | Similar |
| EEU-FC1H3R3B | Panasonic Industry | 866 | 10-EEU-FC1H3R3BCT-ND | 0,34000 € | Similar |
| EEU-FC1H3R3H | Panasonic Industry | 1.900 | 10-EEU-FC1H3R3HCT-ND | 0,34000 € | Similar |
| 860160672004 | Würth Elektronik | 440 | 732-9582-1-ND | 0,12000 € | Parametric Equivalent |




