UPS1H221MPD1AA is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Nichicon
In Stock: 1.746
Unit Price: 0,66000 €
Datasheet

Parametric Equivalent


Nichicon
In Stock: 2.820
Unit Price: 0,66000 €
Datasheet

Parametric Equivalent


Nichicon
In Stock: 839
Unit Price: 0,63000 €
Datasheet

Parametric Equivalent


Nichicon
In Stock: 992
Unit Price: 0,64000 €
Datasheet

Parametric Equivalent


Nichicon
In Stock: 831
Unit Price: 0,64000 €
Datasheet

Parametric Equivalent


Nichicon
In Stock: 5.086
Unit Price: 0,61000 €
Datasheet

Parametric Equivalent


Nichicon
In Stock: 2.002
Unit Price: 0,61000 €
Datasheet

Parametric Equivalent


CORNELL DUBILIER KNOWLES
In Stock: 2.199
Unit Price: 0,78000 €
Datasheet

Parametric Equivalent


CORNELL DUBILIER KNOWLES
In Stock: 0
Unit Price: 0,17801 €
Datasheet

Parametric Equivalent


Rubycon
In Stock: 1.566
Unit Price: 0,73000 €
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: 0,83000 €
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 1.062
Unit Price: 0,85000 €
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 730
Unit Price: 0,83000 €
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 0
Unit Price: 1,24000 €
Datasheet
Image for UPS1H221MPD1AA is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UPS1H221MPD1AA

DigiKey Part Number
UPS1H221MPD1AA-ND
Manufacturer
Manufacturer Product Number
UPS1H221MPD1AA
Description
CAP ALUM 50V POLAR
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
220 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
325 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
650 mA @ 100 kHz
Part Status
Active
Lead Spacing
0.197" (5.00mm)
Capacitance
Size / Dimension
0.394" Dia (10.00mm)
Tolerance
±20%
Height - Seated (Max)
0.689" (17.50mm)
Voltage - Rated
50 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-55°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (16)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UPS1H221MPDNichicon1.746493-15838-ND0,66000 €Parametric Equivalent
UPS1H221MPD1TDNichicon2.820493-11881-1-ND0,66000 €Parametric Equivalent
UPW1H221MPD1TDNichicon839493-11870-1-ND0,63000 €Parametric Equivalent
UVY1J221MPDNichicon992493-16360-ND0,64000 €Parametric Equivalent
UVY1J221MPD1TDNichicon831493-12931-1-ND0,64000 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2.0000,15795 €315,90 €
Manufacturers Standard Package
Unit Price without VAT:0,15795 €
Unit Price with VAT:0,18796 €