Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




UPS1H220MDD1TD | |
|---|---|
DigiKey Part Number | 493-5368-1-ND - Cut Tape (CT) 493-5368-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPS1H220MDD1TD |
Description | CAP ALUM 22UF 20% 50V RADIAL TH |
Customer Reference | |
Detailed Description | 22 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPS1H220MDD1TD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 25.5 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 150 mA @ 100 kHz |
Part Status Obsolete | Impedance 1.8 Ohms |
Capacitance | Lead Spacing 0.098" (2.50mm) |
Tolerance ±20% | Size / Dimension 0.197" Dia (5.00mm) |
Voltage - Rated 50 V | Height - Seated (Max) 0.492" (12.50mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RJA220M1HBK-0511S | Surge | 0 | 4403-RJA220M1HBK-0511S-ND | 0,03234 € | Parametric Equivalent |
| RXK220M1HBK-0511S | Surge | 0 | 4403-RXK220M1HBK-0511S-ND | 0,03484 € | Parametric Equivalent |
| RXW220M1HBK-0511S | Surge | 0 | 4403-RXW220M1HBK-0511S-ND | 0,03608 € | Parametric Equivalent |




