330 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
330 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UPS1E331MPD1TD

DigiKey Part Number
493-11803-1-ND - Cut Tape (CT)
493-11803-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UPS1E331MPD1TD
Description
CAP ALUM 330UF 20% 25V RADIAL TH
Customer Reference
Detailed Description
330 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UPS1E331MPD1TD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
426 mA @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
600 mA @ 100 kHz
Part Status
Not For New Designs
Impedance
190 mOhms
Capacitance
Lead Spacing
0.197" (5.00mm)
Tolerance
±20%
Size / Dimension
0.394" Dia (10.00mm)
Voltage - Rated
25 V
Height - Seated (Max)
0.551" (14.00mm)
Lifetime @ Temp.
2000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.685
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,75000 €0,75 €
100,47100 €4,71 €
500,35560 €17,78 €
1000,31870 €31,87 €
Tape & Box (TB)
QuantityUnit PriceExt Price
5000,25530 €127,65 €
1.0000,23530 €235,30 €
1.5000,22521 €337,81 €
2.5000,21395 €534,88 €
3.5000,20733 €725,65 €
5.0000,20094 €1.004,70 €
Manufacturers Standard Package
Unit Price without VAT:0,75000 €
Unit Price with VAT:0,89250 €