



UPS1E221MPD1TD | |
|---|---|
DigiKey Part Number | 493-11679-1-ND - Cut Tape (CT) 493-11679-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPS1E221MPD1TD |
Description | CAP ALUM 220UF 20% 25V RADIAL TH |
Customer Reference | |
Detailed Description | 220 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPS1E221MPD1TD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 205 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 410 mA @ 100 kHz |
Part Status Not For New Designs | Impedance 280 mOhms |
Capacitance | Lead Spacing 0.138" (3.50mm) |
Tolerance ±20% | Size / Dimension 0.315" Dia (8.00mm) |
Voltage - Rated 25 V | Height - Seated (Max) 0.512" (13.00mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UKA1E221MPD1TD | Nichicon | 4.122 | 493-4650-1-ND | 0,82000 € | Parametric Equivalent |
| UKA1V221MPD1TD | Nichicon | 3.292 | 493-4665-1-ND | 0,82000 € | Parametric Equivalent |
| UPS1E221MPD1TA | Nichicon | 1.994 | 493-UPS1E221MPD1TACT-ND | 0,49000 € | Parametric Equivalent |
| UPW1E221MPD1TA | Nichicon | 3.454 | 493-17418-1-ND | 0,47000 € | Parametric Equivalent |
| UPW1E221MPD1TD | Nichicon | 0 | 493-11673-1-ND | 0,47000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,47000 € | 0,47 € |
| 10 | 0,29100 € | 2,91 € |
| 50 | 0,21560 € | 10,78 € |
| 100 | 0,19170 € | 19,17 € |
| 500 | 0,15038 € | 75,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,13737 € | 137,37 € |
| 2.000 | 0,12655 € | 253,10 € |
| 3.000 | 0,12108 € | 363,24 € |
| 5.000 | 0,11498 € | 574,90 € |
| 7.000 | 0,11140 € | 779,80 € |
| 10.000 | 0,10794 € | 1.079,40 € |
| Unit Price without VAT: | 0,47000 € |
|---|---|
| Unit Price with VAT: | 0,55930 € |

