Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




UPS1E101MED | |
|---|---|
DigiKey Part Number | 493-15828-ND |
Manufacturer | |
Manufacturer Product Number | UPS1E101MED |
Description | CAP ALUM 100UF 20% 25V RADIAL TH |
Customer Reference | |
Detailed Description | 100 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPS1E101MED Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 125 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 250 mA @ 100 kHz |
Part Status Obsolete | Impedance 500 mOhms |
Capacitance | Lead Spacing 0.098" (2.50mm) |
Tolerance ±20% | Size / Dimension 0.248" Dia (6.30mm) |
Voltage - Rated 25 V | Height - Seated (Max) 0.492" (12.50mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPV1E101MGD | Nichicon | 2.493 | 493-16342-ND | 0,61000 € | Similar |
| EEU-FC1E101S | Panasonic Industry | 5.730 | P10269-ND | 0,39000 € | Similar |
| EEU-FC1E101SB | Panasonic Industry | 37.328 | P19637CT-ND | 0,40000 € | Similar |
| EEU-FC1E101SH | Panasonic Industry | 44 | P19638CT-ND | 0,40000 € | Similar |
| 107KXM025M | CORNELL DUBILIER KNOWLES | 11.554 | 1572-1302-ND | 0,34000 € | Parametric Equivalent |










