



UPS1C470MDD1TA | |
|---|---|
DigiKey Part Number | UPS1C470MDD1TA-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPS1C470MDD1TA |
Description | CAP ALUM 47UF 20% 16V RADIAL TH |
Customer Reference | |
Detailed Description | 47 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPS1C470MDD1TA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 27.2 mA @ 120 Hz |
Packaging Tape & Box (TB) | Ripple Current @ High Frequency 160 mA @ 100 kHz |
Part Status Obsolete | Impedance 1.5 Ohms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.197" Dia (5.00mm) |
Voltage - Rated 16 V | Height - Seated (Max) 0.492" (12.50mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |

