



UPS1C332MHD1TN | |
|---|---|
DigiKey Part Number | 493-5360-1-ND - Cut Tape (CT) 493-5360-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPS1C332MHD1TN |
Description | CAP ALUM 3300UF 20% 16V RADIAL |
Customer Reference | |
Detailed Description | 3300 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPS1C332MHD1TN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.653 A @ 120 Hz | |
Ripple Current @ High Frequency | 1.9 A @ 100 kHz | |
Impedance | 38 mOhms | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 1.063" (27.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,43000 € | 1,43 € |
| 10 | 0,92600 € | 9,26 € |
| 50 | 0,71640 € | 35,82 € |
| 100 | 0,65000 € | 65,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,57908 € | 144,77 € |
| 500 | 0,53584 € | 267,92 € |
| 750 | 0,51401 € | 385,51 € |
| 1.250 | 0,48968 € | 612,10 € |
| 1.750 | 0,47538 € | 831,92 € |
| 2.500 | 0,46156 € | 1.153,90 € |
| Unit Price without VAT: | 1,43000 € |
|---|---|
| Unit Price with VAT: | 1,70170 € |

