Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




UPS1C151MED1TA | |
|---|---|
DigiKey Part Number | UPS1C151MED1TA-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPS1C151MED1TA |
Description | CAP ALUM 150UF 20% 16V RADIAL TH |
Customer Reference | |
Detailed Description | 150 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPS1C151MED1TA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 125 mA @ 120 Hz |
Packaging Tape & Box (TB) | Ripple Current @ High Frequency 250 mA @ 100 kHz |
Part Status Obsolete | Impedance 500 mOhms |
Capacitance | Lead Spacing 0.098" (2.50mm) |
Tolerance ±20% | Size / Dimension 0.248" Dia (6.30mm) |
Voltage - Rated 16 V | Height - Seated (Max) 0.492" (12.50mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPS1C151MED1TD | Nichicon | 1.783 | 493-11555-1-ND | 0,36000 € | Parametric Equivalent |
| 860080373007 | Würth Elektronik | 1.823 | 732-8995-1-ND | 0,14000 € | Parametric Equivalent |
| 860160373013 | Würth Elektronik | 1.281 | 732-9466-1-ND | 0,18000 € | Parametric Equivalent |
| RXW151M1CBK-0611S | Surge | 0 | 4403-RXW151M1CBK-0611S-ND | 0,04379 € | Parametric Equivalent |





