



UPS1C103MHD | |
|---|---|
DigiKey Part Number | 493-11146-ND |
Manufacturer | |
Manufacturer Product Number | UPS1C103MHD |
Description | CAP ALUM 10000UF 20% 16V RADIAL |
Customer Reference | |
Detailed Description | 10000 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPS1C103MHD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.871 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 3.3 A @ 100 kHz |
Part Status Not For New Designs | Impedance 27 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.709" Dia (18.00mm) |
Voltage - Rated 16 V | Height - Seated (Max) 1.654" (42.00mm) |
Lifetime @ Temp. 3000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPW1C103MHD | Nichicon | 543 | 493-1807-ND | 2,63000 € | Direct |
| B41888C4109M000 | TDK | 843 | 495-B41888C4109M000-ND | 3,43000 € | Upgrade |
| ELXZ160ELL103MM40S | Chemi-Con | 558 | 565-1950-ND | 3,70000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,26000 € | 2,26 € |
| 10 | 1,49700 € | 14,97 € |
| 50 | 1,18120 € | 59,06 € |
| 200 | 0,99850 € | 199,70 € |
| 600 | 0,89477 € | 536,86 € |
| 1.000 | 0,85599 € | 855,99 € |
| 2.600 | 0,79628 € | 2.070,33 € |
| 5.000 | 0,76341 € | 3.817,05 € |
| Unit Price without VAT: | 2,26000 € |
|---|---|
| Unit Price with VAT: | 2,68940 € |

