



UPS1C100MDD1TA | |
|---|---|
DigiKey Part Number | 493-17414-1-ND - Cut Tape (CT) 493-17414-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPS1C100MDD1TA |
Description | CAP ALUM 10UF 20% 16V RADIAL TH |
Customer Reference | |
Detailed Description | 10 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPS1C100MDD1TA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 27.2 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 160 mA @ 100 kHz |
Part Status Obsolete | Impedance 1.5 Ohms |
Capacitance | Lead Spacing 0.079" (2.00mm) |
Tolerance ±20% | Size / Dimension 0.197" Dia (5.00mm) |
Voltage - Rated 16 V | Height - Seated (Max) 0.492" (12.50mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 860160572001 | Würth Elektronik | 2.272 | 732-9539-1-ND | 0,12000 € | Upgrade |
| 860160672009 | Würth Elektronik | 37.970 | 732-9587-1-ND | 0,12000 € | Upgrade |
| 860080772001 | Würth Elektronik | 23.861 | 732-9121-1-ND | 0,10000 € | Similar |
| 860160372001 | Würth Elektronik | 5.311 | 732-9454-1-ND | 0,12000 € | Parametric Equivalent |
| 860160472001 | Würth Elektronik | 6.091 | 732-9501-1-ND | 0,12000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,15600 € | 1,56 € |
| 50 | 0,11320 € | 5,66 € |
| 100 | 0,09970 € | 9,97 € |
| 500 | 0,07624 € | 38,12 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,29750 € |

