



UPS1A332MHD | |
|---|---|
DigiKey Part Number | 493-17678-ND |
Manufacturer | |
Manufacturer Product Number | UPS1A332MHD |
Description | CAP ALUM 3300UF 20% 10V RADIAL |
Customer Reference | |
Detailed Description | 3300 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPS1A332MHD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.349 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.55 A @ 100 kHz |
Part Status Not For New Designs | Impedance 57 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 10 V | Height - Seated (Max) 1.063" (27.00mm) |
Lifetime @ Temp. 3000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPW1A332MHD | Nichicon | 840 | 493-1754-ND | 1,28000 € | Direct |
| UPJ1A332MHD | Nichicon | 326 | 493-5520-ND | 1,33000 € | Similar |
| UPJ1A332MHD6 | Nichicon | 665 | 493-16441-ND | 1,39000 € | Similar |
| UPM1A332MHD | Nichicon | 226 | 493-5588-ND | 1,56000 € | Similar |
| UPM1A332MHD6 | Nichicon | 222 | UPM1A332MHD6-ND | 1,58000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,10000 € | 1,10 € |
| 10 | 0,70900 € | 7,09 € |
| 50 | 0,54300 € | 27,15 € |
| 100 | 0,49040 € | 49,04 € |
| 800 | 0,38003 € | 304,02 € |
| 1.600 | 0,35488 € | 567,81 € |
| 3.200 | 0,33399 € | 1.068,77 € |
| 5.600 | 0,31975 € | 1.790,60 € |
| Unit Price without VAT: | 1,10000 € |
|---|---|
| Unit Price with VAT: | 1,30900 € |

