



UPS1A222MHD1TO | |
|---|---|
DigiKey Part Number | 493-11982-1-ND - Cut Tape (CT) 493-11982-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPS1A222MHD1TO |
Description | CAP ALUM 2200UF 20% 10V RADIAL |
Customer Reference | |
Detailed Description | 2200 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPS1A222MHD1TO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.088 A @ 120 Hz | |
Ripple Current @ High Frequency | 1.25 A @ 100 kHz | |
Impedance | 75 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,04000 € | 1,04 € |
| 10 | 0,66400 € | 6,64 € |
| 50 | 0,50680 € | 25,34 € |
| 100 | 0,45720 € | 45,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,37154 € | 185,77 € |
| 1.000 | 0,34458 € | 344,58 € |
| 1.500 | 0,33097 € | 496,45 € |
| 2.500 | 0,31579 € | 789,48 € |
| 3.500 | 0,30687 € | 1.074,04 € |
| 5.000 | 0,29825 € | 1.491,25 € |
| Unit Price without VAT: | 1,04000 € |
|---|---|
| Unit Price with VAT: | 1,23760 € |

