



UPS1A152MPD1TD | |
|---|---|
DigiKey Part Number | 493-11921-1-ND - Cut Tape (CT) 493-11921-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPS1A152MPD1TD |
Description | CAP ALUM 1500UF 20% 10V RADIAL |
Customer Reference | |
Detailed Description | 1500 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPS1A152MPD1TD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 870 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1 A @ 100 kHz | |
Impedance | 110 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,94000 € | 0,94 € |
| 10 | 0,60000 € | 6,00 € |
| 50 | 0,45660 € | 22,83 € |
| 100 | 0,41120 € | 41,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,33294 € | 166,47 € |
| 1.000 | 0,30828 € | 308,28 € |
| 1.500 | 0,29583 € | 443,74 € |
| 2.500 | 0,28194 € | 704,85 € |
| 3.500 | 0,27379 € | 958,26 € |
| 5.000 | 0,26591 € | 1.329,55 € |
| Unit Price without VAT: | 0,94000 € |
|---|---|
| Unit Price with VAT: | 1,11860 € |

