



UPS0J471MPD1TA | |
|---|---|
DigiKey Part Number | 493-UPS0J471MPD1TACT-ND - Cut Tape (CT) UPS0J471MPD1TA-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPS0J471MPD1TA |
Description | CAP ALUM 470UF 20% 6.3V RADIAL |
Customer Reference | |
Detailed Description | 470 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPS0J471MPD1TA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 291.1 mA @ 120 Hz | |
Ripple Current @ High Frequency | 410 mA @ 100 kHz | |
Impedance | 280 mOhms | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.512" (13.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,58000 $ | 0,58 $ |
| 10 | 0,35800 $ | 3,58 $ |
| 50 | 0,26620 $ | 13,31 $ |
| 100 | 0,23680 $ | 23,68 $ |
| 500 | 0,18624 $ | 93,12 $ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,17027 $ | 170,27 $ |
| 2.000 | 0,15699 $ | 313,98 $ |
| 3.000 | 0,15028 $ | 450,84 $ |
| 5.000 | 0,14280 $ | 714,00 $ |
| 7.000 | 0,13841 $ | 968,87 $ |
| 10.000 | 0,13416 $ | 1.341,60 $ |
| Unit Price without VAT: | 0,58000 $ |
|---|---|
| Unit Price with VAT: | 0,69020 $ |

