Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Upgrade
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




UPS0J221MED | |
|---|---|
DigiKey Part Number | UPS0J221MED-ND |
Manufacturer | |
Manufacturer Product Number | UPS0J221MED |
Description | CAP ALUM 220UF 20% 6.3V RADIAL |
Customer Reference | |
Detailed Description | 220 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPS0J221MED Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 125 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 250 mA @ 100 kHz |
Part Status Obsolete | Impedance 500 mOhms |
Capacitance | Lead Spacing 0.098" (2.50mm) |
Tolerance ±20% | Size / Dimension 0.248" Dia (6.30mm) |
Voltage - Rated 6.3 V | Height - Seated (Max) 0.492" (12.50mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPJ0J221MED | Nichicon | 874 | 493-17004-ND | 0,32000 € | Parametric Equivalent |
| UPJ0J221MED1TD | Nichicon | 46 | 493-11454-1-ND | 0,32000 € | Parametric Equivalent |
| UPS0J221MED1TD | Nichicon | 1.538 | 493-5344-1-ND | 0,31000 € | Parametric Equivalent |
| UPS1A221MED | Nichicon | 3.108 | 493-15816-ND | 0,38000 € | Parametric Equivalent |
| ELXZ100ELL221MFB5D | Chemi-Con | 41 | 565-1900-ND | 0,31000 € | Upgrade |












