



UPM2W3R3MHD1TO | |
|---|---|
DigiKey Part Number | 493-12204-1-ND - Cut Tape (CT) 493-12204-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPM2W3R3MHD1TO |
Description | CAP ALUM 3.3UF 20% 450V RADIAL |
Customer Reference | |
Detailed Description | 3.3 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPM2W3R3MHD1TO Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ Low Frequency 48 mA @ 120 Hz |
Part Status Obsolete | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.866" (22.00mm) |
Voltage - Rated 450 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPW2W3R3MHD1TO | Nichicon | 52 | 493-12000-1-ND | 9,49000 € | Direct |
| UVZ2W3R3MPD | Nichicon | 780 | 493-1456-ND | 7,12000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,11000 € | 1,11 € |
| 10 | 0,71600 € | 7,16 € |
| 50 | 0,54980 € | 27,49 € |
| 100 | 0,49710 € | 49,71 € |
| Unit Price without VAT: | 1,11000 € |
|---|---|
| Unit Price with VAT: | 1,32090 € |

