UPM2W3R3MHD is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Nichicon
In Stock: 780
Unit Price: 0,67000 €
Datasheet

Similar


Nichicon
In Stock: 628
Unit Price: 0,92000 €
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: 0,20528 €
Datasheet

Similar


Panasonic Industry
In Stock: 988
Unit Price: 0,80000 €
Datasheet

Similar


Panasonic Industry
In Stock: 1.022
Unit Price: 0,82000 €
Datasheet
3.3 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3.3 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

UPM2W3R3MHD

DigiKey Part Number
493-17136-ND
Manufacturer
Manufacturer Product Number
UPM2W3R3MHD
Description
CAP ALUM 3.3UF 20% 450V RADIAL
Customer Reference
Detailed Description
3.3 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UPM2W3R3MHD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
450 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
48 mA @ 120 Hz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.492" Dia (12.50mm)
Height - Seated (Max)
0.866" (22.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes