



UPM2F4R7MPD1TD | |
|---|---|
DigiKey Part Number | 493-5328-1-ND - Cut Tape (CT) 493-5328-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPM2F4R7MPD1TD |
Description | CAP ALUM 4.7UF 20% 315V RADIAL |
Customer Reference | |
Detailed Description | 4.7 µF 315 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPM2F4R7MPD1TD Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ Low Frequency 65 mA @ 120 Hz |
Part Status Obsolete | Ripple Current @ High Frequency 104 mA @ 10 kHz |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 315 V | Height - Seated (Max) 0.866" (22.00mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UVZ2G4R7MPD | Nichicon | 26.216 | 493-1447-ND | 0,59000 € | MFR Recommended |
| UPJ2V4R7MPD1TD | Nichicon | 406 | 493-5175-1-ND | 0,82000 € | Upgrade |
| UPM2V4R7MPD1TD | Nichicon | 1.244 | 493-5337-1-ND | 0,99000 € | Upgrade |
| UPW2G4R7MPD1TD | Nichicon | 351 | 493-11999-1-ND | 0,88000 € | Upgrade |
| UPW2V4R7MPD1TD | Nichicon | 244 | 493-11988-1-ND | 0,85000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,95000 € | 0,95 € |
| 10 | 0,60700 € | 6,07 € |
| 50 | 0,46260 € | 23,13 € |
| 100 | 0,41690 € | 41,69 € |
| Unit Price without VAT: | 0,95000 € |
|---|---|
| Unit Price with VAT: | 1,13050 € |

