Direct
Direct




UPM2F010MPD1TA | |
|---|---|
DigiKey Part Number | UPM2F010MPD1TA-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPM2F010MPD1TA |
Description | CAP ALUM 1UF 20% 315V RADIAL TH |
Customer Reference | |
Detailed Description | 1 µF 315 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPM2F010MPD1TA Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Box (TB) | Ripple Current @ Low Frequency 19 mA @ 120 Hz |
Part Status Obsolete | Ripple Current @ High Frequency 30.4 mA @ 10 kHz |
Capacitance | Lead Spacing 0.138" (3.50mm) |
Tolerance ±20% | Size / Dimension 0.315" Dia (8.00mm) |
Voltage - Rated 315 V | Height - Seated (Max) 0.512" (13.00mm) |
Lifetime @ Temp. 3000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPJ2F010MPD1TA | Nichicon | 995 | 493-UPJ2F010MPD1TACT-ND | 0,63000 € | Direct |
| UPJ2F010MPD1TD | Nichicon | 28 | 493-5161-1-ND | 0,63000 € | Direct |


