Direct
Direct
MFR Recommended
Upgrade




UPM2D2R2MPD1TA | |
|---|---|
DigiKey Part Number | UPM2D2R2MPD1TA-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPM2D2R2MPD1TA |
Description | CAP ALUM 2.2UF 20% 200V RADIAL |
Customer Reference | |
Detailed Description | 2.2 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPM2D2R2MPD1TA Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Box (TB) | Ripple Current @ Low Frequency 30 mA @ 120 Hz |
Part Status Obsolete | Ripple Current @ High Frequency 48 mA @ 10 kHz |
Capacitance | Lead Spacing 0.138" (3.50mm) |
Tolerance ±20% | Size / Dimension 0.315" Dia (8.00mm) |
Voltage - Rated 200 V | Height - Seated (Max) 0.512" (13.00mm) |
Lifetime @ Temp. 3000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPJ2D2R2MPD1TA | Nichicon | 1.879 | 493-UPJ2D2R2MPD1TACT-ND | 0,62000 € | Direct |
| UPJ2D2R2MPD1TD | Nichicon | 1.500 | 493-5151-1-ND | 0,54000 € | Direct |
| UVY2G2R2MPD | Nichicon | 1.055 | 493-16197-ND | 0,50000 € | MFR Recommended |
| ULD2G2R2MPD1TA | Nichicon | 126 | 493-ULD2G2R2MPD1TACT-ND | 0,56000 € | Upgrade |




