MFR Recommended




UPM2D220MHD1TO | |
|---|---|
DigiKey Part Number | 493-12304-1-ND - Cut Tape (CT) 493-12304-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPM2D220MHD1TO |
Description | CAP ALUM 22UF 20% 200V RADIAL TH |
Customer Reference | |
Detailed Description | 22 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPM2D220MHD1TO Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ Low Frequency 145 mA @ 120 Hz |
Part Status Obsolete | Ripple Current @ High Frequency 232 mA @ 10 kHz |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 200 V | Height - Seated (Max) 1.063" (27.00mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UCS2E220MPD | Nichicon | 634 | 493-5872-ND | 0,92000 € | MFR Recommended |


