



UPM2AR68MDD1TA | |
|---|---|
DigiKey Part Number | UPM2AR68MDD1TA-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPM2AR68MDD1TA |
Description | CAP ALUM 0.68UF 20% 100V RADIAL |
Customer Reference | |
Detailed Description | 0.68 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPM2AR68MDD1TA Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 11 mA @ 120 Hz |
Packaging Tape & Box (TB) | Ripple Current @ High Frequency 23 mA @ 10 kHz |
Part Status Not For New Designs | Impedance 23 Ohms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.197" Dia (5.00mm) |
Voltage - Rated 100 V | Height - Seated (Max) 0.492" (12.50mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
Polarization Polar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,08581 € | 171,62 € |
| Unit Price without VAT: | 0,08581 € |
|---|---|
| Unit Price with VAT: | 0,10211 € |

