



UPM2A820MPD | |
|---|---|
DigiKey Part Number | 493-11143-ND |
Manufacturer | |
Manufacturer Product Number | UPM2A820MPD |
Description | CAP ALUM 82UF 20% 100V RADIAL TH |
Customer Reference | |
Detailed Description | 82 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPM2A820MPD Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 555 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 870 mA @ 10 kHz |
Part Status Not For New Designs | Impedance 180 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 100 V | Height - Seated (Max) 1.319" (33.50mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
Polarization Polar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,38028 € | 380,28 € |
| Unit Price without VAT: | 0,38028 € |
|---|---|
| Unit Price with VAT: | 0,45253 € |

