



UPM2A680MHD6 | |
|---|---|
DigiKey Part Number | 493-17119-ND |
Manufacturer | |
Manufacturer Product Number | UPM2A680MHD6 |
Description | CAP ALUM 68UF 20% 100V RADIAL TH |
Customer Reference | |
Detailed Description | 68 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPM2A680MHD6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 100 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 380 mA @ 120 Hz | |
Ripple Current @ High Frequency | 605 mA @ 10 kHz | |
Impedance | 230 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.669" (17.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,06000 € | 1,06 € |
| 10 | 0,68100 € | 6,81 € |
| 50 | 0,52060 € | 26,03 € |
| 100 | 0,46990 € | 46,99 € |
| 500 | 0,38252 € | 191,26 € |
| 1.200 | 0,34857 € | 418,28 € |
| 3.600 | 0,31579 € | 1.136,84 € |
| 6.000 | 0,30355 € | 1.821,30 € |
| Unit Price without VAT: | 1,06000 € |
|---|---|
| Unit Price with VAT: | 1,26140 € |

