



UPM2A470MPD | |
|---|---|
DigiKey Part Number | 493-15809-ND |
Manufacturer | |
Manufacturer Product Number | UPM2A470MPD |
Description | CAP ALUM 47UF 20% 100V RADIAL TH |
Customer Reference | |
Detailed Description | 47 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPM2A470MPD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 100 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 340 mA @ 120 Hz | |
Impedance | 280 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,73000 € | 0,73 € |
| 10 | 0,46300 € | 4,63 € |
| 50 | 0,34880 € | 17,44 € |
| 100 | 0,31270 € | 31,27 € |
| 500 | 0,25022 € | 125,11 € |
| 1.400 | 0,22219 € | 311,07 € |
| 2.800 | 0,20723 € | 580,24 € |
| 5.600 | 0,19480 € | 1.090,88 € |
| Unit Price without VAT: | 0,73000 € |
|---|---|
| Unit Price with VAT: | 0,86870 € |

