Direct




UPM2A3R3MDD1TD | |
|---|---|
DigiKey Part Number | 493-5303-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPM2A3R3MDD1TD |
Description | CAP ALUM 3.3UF 20% 100V RADIAL |
Customer Reference | |
Detailed Description | 3.3 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPM2A3R3MDD1TD Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 27 mA @ 120 Hz |
Packaging Tape & Box (TB) | Ripple Current @ High Frequency 54 mA @ 10 kHz |
Part Status Obsolete | Impedance 4.1 Ohms |
Capacitance | Lead Spacing 0.098" (2.50mm) |
Tolerance ±20% | Size / Dimension 0.197" Dia (5.00mm) |
Voltage - Rated 100 V | Height - Seated (Max) 0.492" (12.50mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPJ2A3R3MDD1TD | Nichicon | 720 | 493-5136-1-ND | 0,37000 € | Direct |


