UPM2A3R3MDD is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Nichicon
In Stock: 740
Unit Price: 0,37000 €
Datasheet

Similar


Panasonic Industry
In Stock: 997
Unit Price: 0,35000 €
Datasheet
3.3 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3.3 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

UPM2A3R3MDD

DigiKey Part Number
493-17118-ND
Manufacturer
Manufacturer Product Number
UPM2A3R3MDD
Description
CAP ALUM 3.3UF 20% 100V RADIAL
Customer Reference
Detailed Description
3.3 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UPM2A3R3MDD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
100 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
27 mA @ 120 Hz
Ripple Current @ High Frequency
54 mA @ 10 kHz
Impedance
4.1 Ohms
Lead Spacing
0.079" (2.00mm)
Size / Dimension
0.197" Dia (5.00mm)
Height - Seated (Max)
0.492" (12.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes