



UPM2A390MPD1TD | |
|---|---|
DigiKey Part Number | 493-5301-1-ND - Cut Tape (CT) 493-5301-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPM2A390MPD1TD |
Description | CAP ALUM 39UF 20% 100V RADIAL TH |
Customer Reference | |
Detailed Description | 39 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPM2A390MPD1TD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 100 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 280 mA @ 120 Hz | |
Ripple Current @ High Frequency | 490 mA @ 10 kHz | |
Impedance | 330 mOhms | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.846" (21.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,76000 € | 0,76 € |
| 10 | 0,48100 € | 4,81 € |
| 50 | 0,36300 € | 18,15 € |
| 100 | 0,32570 € | 32,57 € |
| 500 | 0,26118 € | 130,59 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,24084 € | 240,84 € |
| 2.000 | 0,22395 € | 447,90 € |
| 3.000 | 0,21541 € | 646,23 € |
| 5.000 | 0,20591 € | 1.029,55 € |
| 7.000 | 0,20032 € | 1.402,24 € |
| 10.000 | 0,19492 € | 1.949,20 € |
| Unit Price without VAT: | 0,76000 € |
|---|---|
| Unit Price with VAT: | 0,90440 € |

