



UPM2A270MPD1TD | |
|---|---|
DigiKey Part Number | 493-5299-1-ND - Cut Tape (CT) 493-5299-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPM2A270MPD1TD |
Description | CAP ALUM 27UF 20% 100V RADIAL TH |
Customer Reference | |
Detailed Description | 27 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPM2A270MPD1TD Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 160 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 300 mA @ 10 kHz |
Part Status Not For New Designs | Impedance 470 mOhms |
Capacitance | Lead Spacing 0.138" (3.50mm) |
Tolerance ±20% | Size / Dimension 0.315" Dia (8.00mm) |
Voltage - Rated 100 V | Height - Seated (Max) 0.650" (16.50mm) |
Lifetime @ Temp. 3000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPJ2A270MPD1TD | Nichicon | 125 | 493-5131-1-ND | 0,50000 € | Direct |
| UPM2A270MPD1TA | Nichicon | 1.990 | 493-UPM2A270MPD1TACT-ND | 0,65000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 € | 0,65 € |
| 10 | 0,41100 € | 4,11 € |
| 50 | 0,30800 € | 15,40 € |
| 100 | 0,27550 € | 27,55 € |
| 500 | 0,21952 € | 109,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,20183 € | 201,83 € |
| 2.000 | 0,18712 € | 374,24 € |
| 3.000 | 0,17970 € | 539,10 € |
| 5.000 | 0,17143 € | 857,15 € |
| 7.000 | 0,16656 € | 1.165,92 € |
| 10.000 | 0,16187 € | 1.618,70 € |
| Unit Price without VAT: | 0,65000 € |
|---|---|
| Unit Price with VAT: | 0,77350 € |

