



UPM2A151MHD6TN | |
|---|---|
DigiKey Part Number | 493-5297-1-ND - Cut Tape (CT) 493-5297-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPM2A151MHD6TN |
Description | CAP ALUM 150UF 20% 100V RADIAL |
Customer Reference | |
Detailed Description | 150 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPM2A151MHD6TN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 100 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 640 mA @ 120 Hz | |
Ripple Current @ High Frequency | 917 mA @ 10 kHz | |
Impedance | 120 mOhms | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 0.669" (17.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,44000 € | 1,44 € |
| 10 | 0,93300 € | 9,33 € |
| 50 | 0,72160 € | 36,08 € |
| 100 | 0,65500 € | 65,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,58368 € | 145,92 € |
| 500 | 0,54018 € | 270,09 € |
| 750 | 0,51821 € | 388,66 € |
| 1.250 | 0,49372 € | 617,15 € |
| 1.750 | 0,47933 € | 838,83 € |
| 2.500 | 0,46542 € | 1.163,55 € |
| Unit Price without VAT: | 1,44000 € |
|---|---|
| Unit Price with VAT: | 1,71360 € |

