



UPM2A120MED | |
|---|---|
DigiKey Part Number | 493-15802-ND |
Manufacturer | |
Manufacturer Product Number | UPM2A120MED |
Description | CAP ALUM 12UF 20% 100V RADIAL TH |
Customer Reference | |
Detailed Description | 12 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPM2A120MED Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 75 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 150 mA @ 10 kHz |
Part Status Obsolete | Impedance 1 Ohms |
Capacitance | Lead Spacing 0.098" (2.50mm) |
Tolerance ±20% | Size / Dimension 0.248" Dia (6.30mm) |
Voltage - Rated 100 V | Height - Seated (Max) 0.492" (12.50mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEU-FC2A120 | Panasonic Industry | 922 | P19496-ND | 0,42000 € | Similar |
| EEU-FC2A120B | Panasonic Industry | 3.197 | P19688CT-ND | 0,42000 € | Similar |
| EEU-FC2A120H | Panasonic Industry | 0 | P19689CT-ND | 0,42000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 10 | 0,26300 € | 2,63 € |
| 50 | 0,19440 € | 9,72 € |
| 100 | 0,17260 € | 17,26 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,49980 € |

