



UPM1V561MHD1TO | |
|---|---|
DigiKey Part Number | 493-7406-1-ND - Cut Tape (CT) 493-7406-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPM1V561MHD1TO |
Description | CAP ALUM 560UF 20% 35V RADIAL TH |
Customer Reference | |
Detailed Description | 560 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPM1V561MHD1TO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 1.17 A @ 120 Hz | |
Ripple Current @ High Frequency | 1.43 A @ 10 kHz | |
Impedance | 41 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,18000 € | 1,18 € |
| 10 | 0,75900 € | 7,59 € |
| 50 | 0,58260 € | 29,13 € |
| 100 | 0,52680 € | 52,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,43064 € | 215,32 € |
| 1.000 | 0,40035 € | 400,35 € |
| 1.500 | 0,38507 € | 577,61 € |
| 2.500 | 0,36802 € | 920,05 € |
| 3.500 | 0,35801 € | 1.253,04 € |
| 5.000 | 0,34833 € | 1.741,65 € |
| Unit Price without VAT: | 1,18000 € |
|---|---|
| Unit Price with VAT: | 1,40420 € |

