



UPM1V561MHD1TO | |
|---|---|
DigiKey Part Number | 493-7406-1-ND - Cut Tape (CT) 493-7406-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPM1V561MHD1TO |
Description | CAP ALUM 560UF 20% 35V RADIAL TH |
Customer Reference | |
Detailed Description | 560 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPM1V561MHD1TO Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.17 A @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 1.43 A @ 10 kHz |
Part Status Not For New Designs | Impedance 41 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 35 V | Height - Seated (Max) 0.866" (22.00mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPM1V561MHD | Nichicon | 106 | 493-15793-ND | 0,93000 € | Parametric Equivalent |
| UPM1V561MHD1TD | Nichicon | 0 | UPM1V561MHD1TD-ND | 0,24189 € | Parametric Equivalent |
| 860080678020 | Würth Elektronik | 0 | 732-860080678020CT-ND | 1,16000 € | Upgrade |
| 860160578027 | Würth Elektronik | 0 | 732-9565-1-ND | 1,06000 € | Upgrade |
| 860160678031 | Würth Elektronik | 0 | 732-9609-1-ND | 1,40000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,16000 € | 1,16 € |
| 10 | 0,75000 € | 7,50 € |
| 50 | 0,57540 € | 28,77 € |
| 100 | 0,52020 € | 52,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,42528 € | 212,64 € |
| 1.000 | 0,39537 € | 395,37 € |
| 1.500 | 0,38028 € | 570,42 € |
| 2.500 | 0,36345 € | 908,62 € |
| 3.500 | 0,35356 € | 1.237,46 € |
| 5.000 | 0,34400 € | 1.720,00 € |
| Unit Price without VAT: | 1,16000 € |
|---|---|
| Unit Price with VAT: | 1,38040 € |

