UPM1V470MED is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nichicon
In Stock: 5.491
Unit Price: 0,55000 €
Datasheet

Upgrade


CORNELL DUBILIER KNOWLES
In Stock: 57.365
Unit Price: 0,27000 €
Datasheet

Upgrade


CORNELL DUBILIER KNOWLES
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


Panasonic Electronic Components
In Stock: 3.718
Unit Price: 0,33000 €
Datasheet

Similar


Panasonic Electronic Components
In Stock: 2.569
Unit Price: 0,35000 €
Datasheet

Similar


Panasonic Electronic Components
In Stock: 366
Unit Price: 0,35000 €
Datasheet
PM Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PM Series
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UPM1V470MED

DigiKey Part Number
493-15790-ND
Manufacturer
Manufacturer Product Number
UPM1V470MED
Description
CAP ALUM 47UF 20% 35V RADIAL TH
Customer Reference
Detailed Description
47 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UPM1V470MED Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
160 mA @ 120 Hz
Ripple Current @ High Frequency
270 mA @ 10 kHz
Impedance
340 mOhms
Lead Spacing
0.098" (2.50mm)
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.492" (12.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes